Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 241-329
- Mfr. Part No.:
- 136313 CSDR4A4CY2201.5-D
- Brand:
- Eaton
Subtotal (1 unit)*
$89.33
(exc. GST)
$98.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.33 |
*price indicative
- RS Stock No.:
- 241-329
- Mfr. Part No.:
- 136313 CSDR4A4CY2201.5-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Sub Type | Connection Cable | |
| For Use With | Flat | |
| Series | CSDR | |
| Depth | 177.8mm | |
| Width | 152.4mm | |
| Diameter | 12mm | |
| Height | 25.4mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Sub Type Connection Cable | ||
For Use With Flat | ||
Series CSDR | ||
Depth 177.8mm | ||
Width 152.4mm | ||
Diameter 12mm | ||
Height 25.4mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton connection cable from Eaton Moeller series CSDR is engineered for reliability and efficiency in a variety of DC current applications. Featuring a four-pole design, this accessory caters to versatile interfacing needs, ensuring seamless connectivity with M12 connections. Its robust construction includes a 1.5-metre length, perfectly suited for diverse installation requirements. The cable is designed to withstand demanding environmental conditions, providing a reliable solution for ambient temperatures ranging from -25 °C to 70 °C. With a distinctive angled and straight plug-in contact configuration, this cable not only promises enhanced ease of use but also accommodates a range of specific setups. Whether used in industrial automation or sensor applications, this connection cable combines quality materials with stringent certifications, making it a trustworthy component for ensuring efficient and safe operations.
Four-pole design enhances connectivity options for complex systems
Compatible with M12 connectors for secure and reliable connections
Crafted for DC current applications to facilitate specific electrical needs
Resilient to temperature variations, ensuring optimal performance in various conditions
Angled and straight contact configurations offer flexibility in installation
Constructed from quality materials to enhance durability and longevity
CE certified, ensuring compliance with international safety standards
Designed to facilitate quick and easy installations with minimal downtime
