Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Flat, CE Standard

Subtotal (1 unit)*

$111.64

(exc. GST)

$122.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.64

*price indicative

RS Stock No.:
243-350
Mfr. Part No.:
136315 CSDR4A4CY2203-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Accessory Type

Cable

Sub Type

Connection Cable

For Use With

Flat

Series

CSDR

Height

12.7mm

Width

165.1mm

Hazardous Area Certification

No

Depth

165.1mm

Diameter

12mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series CSDR Connection cable is engineered for robust DC current applications, featuring a durable, angled M12 flat plug. Spanning a generous length of 3 metres, this high-quality connection cable ensures seamless connectivity and reliable performance in demanding environments. Its four-pole design caters to a wide array of applications, making it an essential accessory in any industrial setting. With a focus on user-friendly installation, this cable is built to endure extreme temperatures ranging from -25 °C to 70 °C, providing you with peace of mind in challenging conditions. Coupled with superior material quality, the yellow cable sheath not only enhances visibility but also contributes to its high degree of protection, ensuring both functionality and safety. Elevate your connectivity experience with this indispensable component from Eaton, where innovation meets reliability.

Designed for compatibility with M12 connectors to ensure secure connections

Constructed with a robust cable sheath for enhanced durability in tough environments

Features a four-pole configuration, ideal for versatile application across various projects

Optimised for both straight and angled positioning to accommodate different layouts

Product is suitable for use in environments exposed to extended temperature variations

The yellow colour of the cable sheath promotes easy identification during installation

Meets CE certification standards, assuring quality and safety in operation

Perfect for use in automation systems, connecting sensors and devices efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy