Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 244-841
- Mfr. Part No.:
- 136278 CSDR4A4CY2201-D
- Brand:
- Eaton
Subtotal (1 unit)*
$88.76
(exc. GST)
$97.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.76 |
*price indicative
- RS Stock No.:
- 244-841
- Mfr. Part No.:
- 136278 CSDR4A4CY2201-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connection Cable | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Flat | |
| Series | CSDR | |
| Depth | 177.8mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Width | 152.4mm | |
| Height | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connection Cable | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Flat | ||
Series CSDR | ||
Depth 177.8mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Width 152.4mm | ||
Height 25.4mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series CSDR connection cable is designed to provide reliable performance in DC current applications. Featuring a robust construction, this four-pole multimedia connection cable ensures seamless integration with M12 connectors for both box-sided and field-sided connections. With a generous length of 1 metre, it accommodates various setups while maintaining efficient connectivity. Its angled plug design offers versatility in confined spaces, making installation straightforward and hassle-free. The cable sheath, in an appealing yellow hue, not only adds a touch of vibrancy but also signifies its durable and high-performance nature. Built to withstand demanding environments, the product supports ambient temperatures from -25°C to 70°C, ensuring it meets the rigorous needs of industrial applications.
Designed for seamless integration in industrial environments
Four-pole configuration enhances connectivity options
Angled plug improves usability in tight spaces
Durable yellow cable sheath offers visibility and protection
Temperature resilience supports a wide operating range
M12 connections ensure compatibility with various devices
Robust construction guarantees long-term reliability
Ideal for multimedia applications requiring secure connections
Lightweight design facilitates easy handling and installation
CE certified for compliance with European safety standards
