Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Right Angled, CE Standard

Subtotal (1 unit)*

$66.55

(exc. GST)

$73.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.55

*price indicative

RS Stock No.:
243-344
Mfr. Part No.:
136276 CSDR4A3CY2210
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Accessory Type

Cable

Sub Type

Connection Cable

For Use With

Right Angled

Series

CSDR

Width

177.8mm

Diameter

12mm

Height

38.1mm

Depth

203.2mm

Hazardous Area Certification

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series CSDR Connection Cable is meticulously engineered to deliver exceptional performance in various applications. Designed to provide reliable connectivity with its four-pole configuration, this premium accessory ensures seamless operations in environments that require durable and efficient solutions. With a generous length of 10 metres, the cable boasts an angled coupling for user-friendly installations, while its robust construction promotes longevity even in challenging conditions. The cable's versatility is complemented by its compatibility with DC voltage, making it an ideal choice for diverse setups. Not only does it meet stringent safety standards, but it also provides superior protection against environmental factors, making it a must-have for professionals seeking to enhance their systems with top-tier components.

Designed for DC current applications to ensure optimal performance

Robust construction for enhanced durability and longevity

Four-pole configuration enables flexible connectivity options

Angled coupling provides ease of use in confined spaces

Generous 10-metre length offers versatility in installation

Rated for extreme temperatures, ensuring reliability in various environments

CE certified to meet high safety and quality standards

Multi-core design supports complex wiring requirements

Compatible with male and female contacts for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy