Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 240-051
- Mfr. Part No.:
- 136287 CSDS4A3CY2202
- Brand:
- Eaton
Subtotal (1 unit)*
$33.75
(exc. GST)
$37.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.75 |
*price indicative
- RS Stock No.:
- 240-051
- Mfr. Part No.:
- 136287 CSDS4A3CY2202
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connection Cable | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Flat | |
| Series | CSDS | |
| Height | 12.7mm | |
| Hazardous Area Certification | No | |
| Depth | 165.1mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connection Cable | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Flat | ||
Series CSDS | ||
Height 12.7mm | ||
Hazardous Area Certification No | ||
Depth 165.1mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CSDS connection cable is designed to enhance your connectivity solutions with unmatched reliability. Perfectly suited for applications requiring a four-pole connection, this accessory delivers efficiency for DC current environments. With a generous length of 2 metres, the cable boasts a robust and flexible design, ensuring optimal performance even under challenging conditions. Constructed with high-quality materials, this product not only meets regulatory standards but also supports a wide range of ambient operating temperatures. For those seeking seamless integration into their systems, the straight coupling and open-ended design provide versatility for diverse setups. This connection cable is an ideal choice for professionals looking to secure their electrical connections with an exceptional product that promises durability and outstanding functionality.
Four-pole configuration ensures reliable connectivity in DC applications
2-metre length offers flexibility for various installation requirements
Open-ended design simplifies installation and connection processes
Constructed from high-quality materials guaranteeing long-lasting performance
Supports a wide ambient temperature range, making it suitable for diverse environments
Straight coupling provides ease of use in different connection configurations
CE certified for compliance with essential health, safety, and environmental requirements
Related links
- Eaton 2m Cable Length, CE Standard
- Eaton 1.5m Cable Length, CE Standard
- Eaton 10m Cable Length, CE Standard
- Eaton 1m Cable Length, CE Standard
- Eaton 5m Cable Length, CE Standard
- Eaton 2m Cable Length for Use with Eaton Moeller CSDS, CE Certified Standard
- Eaton 5m Cable Length for Use with Eaton Moeller CSDS, CE Certified Standard
- Eaton 10m Cable Length for Use with Eaton Moeller CSDS, CE Certified Standard
