Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard

Subtotal (1 unit)*

$59.41

(exc. GST)

$65.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.41

*price indicative

RS Stock No.:
241-325
Mfr. Part No.:
136289 CSDS4A3CY2210
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Sub Type

Connection Cable

Accessory Type

Cable

For Use With

Flat

Series

CSDS

Depth

190.5mm

Hazardous Area Certification

No

Height

38.1mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton connection cable is designed specifically for The Eaton Moeller series CSDS, offering a reliable solution for DC current applications. With a length of 10 metres, it provides ample reach for various connectivity needs in industrial settings. The four-pole configuration ensures efficient power transfer, while the durable materials cater to demanding environments. This cable is built to withstand extreme temperatures, making it an ideal choice for complex installations. The coupling is M12 flat with an open end, enhancing flexibility and ease of installation in tight spaces. Users can expect long-lasting performance and compliance with CE certifications, underscoring the product’s quality and reliability.

Robust design ensures long-lasting performance in challenging conditions

Compatible with Eaton Moeller series CSDS for an integrated experience

Straight coupling type facilitates seamless installation

Rated for ambient temperatures ranging from -25 °C to 70 °C

Distinctive yellow cable sheath enhances visibility on-site

CE certified for adherence to safety and quality standards

Multi-core construction supports diverse applications

M12 connection type accommodates various industrial setups

Related links