Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard

Subtotal (1 unit)*

$47.08

(exc. GST)

$51.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.08

*price indicative

RS Stock No.:
243-348
Mfr. Part No.:
136288 CSDS4A3CY2205
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Connection Cable

Accessory Type

Cable

Product Type

Cable

For Use With

Flat

Series

CSDS

Diameter

12mm

Depth

203.2mm

Hazardous Area Certification

NO

Width

177.8mm

Height

38.1mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton connection cable from The Eaton Moeller series CSDS is designed for optimal performance in DC current applications. It features a four-pole multimedia design, ensuring reliability and versatility for a range of industrial connectivity needs. With a generous length of 5 metres, this cable provides ample reach for various installations while maintaining high-quality electrical conductivity. The robust construction, complemented by a yellow cable sheath, offers not only visual identification but also enhances durability in demanding environments. Ideal for connecting sensors and other equipment, this accessory is subjected to stringent standards, ensuring it meets critical operational requirements. With a rated operational temperature range of -25 °C to 70 °C, the cable is well-equipped to withstand diverse conditions, promising longevity and dependable service.

Durable design ensures long-lasting performance even in challenging environments

Four-pole configuration provides versatile connectivity options

5-metre length allows for flexible installations, reaching distant components easily

Rated for DC current, making it an ideal choice for various applications

Visually striking yellow sheath enhances visibility and identification in installations

Temperature rating of -25 °C to 70 °C enables operation in extreme conditions

Male plug input and female bus output streamline the connection process

Related links