Eaton, CSDS Series Connecting Cable 8 Pin/8 Conductor Connection Cable for Use with Eaton Moeller CSDS, CE Certified

Subtotal (1 unit)*

$95.29

(exc. GST)

$104.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.29

*price indicative

RS Stock No.:
240-421
Mfr. Part No.:
100578 CSDS8A8CB2402
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

8 Pin/8 Conductor Connection Cable

Product Type

Cable

Accessory Type

Connecting Cable

For Use With

Eaton Moeller CSDS

Series

CSDS

Height

165.1mm

Hazardous Area Certification

No

Depth

165.1mm

Width

12.7mm

Standards/Approvals

CE Certified

COO (Country of Origin):
PL
The Eaton high-quality connecting cable from the Moeller series is expertly crafted to meet the demands of modern DC applications. Designed with an 8-pin/8-conductor configuration, this cable offers a reliable connection between devices, ensuring that your systems operate seamlessly. With a generous length of 2 metres, it provides flexibility for installations. The cable's durable construction and materials ensure it can withstand varied environmental conditions, making it suitable for both indoor and outdoor use. Moreover, its sleek design features a black cable sheath that not only looks professional but also integrates effortlessly into any setup. This connecting cable stands out for its combination of versatility and performance, making it an essential accessory for any installation needing a trustworthy connection.

Robust 8-pin configuration facilitates efficient data transmission

Flexible length of 2 metres accommodates varied installation needs

Crafted with high-quality materials to endure tough environments

Professional black cable sheath complements any application

Compatible with multiple devices for wide-ranging use

Designed to maintain signal integrity for optimal performance

Backed by Eaton's reputable design and engineering expertise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy