Eaton, CSDS Series Connecting Cable 8 Pin/8 Conductor Connection Cable for Use with Eaton Moeller CSDS, CE Certified

Subtotal (1 unit)*

$111.37

(exc. GST)

$122.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.37

*price indicative

RS Stock No.:
247-071
Mfr. Part No.:
100579 CSDS8A8CB2405
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

8 Pin/8 Conductor Connection Cable

Accessory Type

Connecting Cable

Product Type

Cable

For Use With

Eaton Moeller CSDS

Series

CSDS

Width

25.4mm

Hazardous Area Certification

No

Height

152.4mm

Standards/Approvals

CE Certified

COO (Country of Origin):
PL
The Eaton connecting cable from the renowned moeller series offers exceptional performance and reliability, designed specifically for DC applications. The 8-pin/8-conductor configuration ensures robust connectivity, making it an ideal solution for various operational settings. With its 5-metre length, this durable connecting cable facilitates seamless integration in installations where distance is a factor. Its flat design not only enhances flexibility but also simplifies routing in tight spaces. Constructed to withstand challenging environmental conditions, this cable guarantees optimal functionality even in extreme temperatures ranging from -25 °C to 70 °C. A product that reflects precision engineering, it is an essential accessory for your connectivity needs, ensuring efficient data transmission and minimal disruption in its usage.

Constructed with high-quality materials for lasting durability

Designed to support extreme ambient temperatures, ensuring reliable operation

Integrates smoothly with various electronic devices, enhancing versatility

Features an 8-pole design, promoting efficient signal transmission

Flat cable design allows for easy handling and installation in confined spaces

Complies with CE standards, assuring conformity with regulatory requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy