SAM, P3463 Series Positioning Unit Outillage Camshaft Sensor Positioning Gauge for Use with Camshaft Sensor, EcoVadis,
- RS Stock No.:
- 210-473
- Mfr. Part No.:
- P3463-21
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-473
- Mfr. Part No.:
- P3463-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Outillage Camshaft Sensor Positioning Gauge | |
| Accessory Type | Positioning Unit | |
| Product Type | Sensor | |
| For Use With | Camshaft Sensor | |
| Series | P3463 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EcoVadis, ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Outillage Camshaft Sensor Positioning Gauge | ||
Accessory Type Positioning Unit | ||
Product Type Sensor | ||
For Use With Camshaft Sensor | ||
Series P3463 | ||
Hazardous Area Certification No | ||
Standards/Approvals EcoVadis, ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3463-21
The SAM Outillage camshaft sensor positioning gauge is an essential tool designed specifically for precision alignment in Opel vehicles, particularly the 1.0, 1.2, and 1.4 models manufactured between 1997 and 2009. Aimed at enhancing your workshops efficiency, this gauge is a must have for those looking to perform camshaft sensor adjustments precisely and effectively.
Lightweight construction for easy handling and manoeuvrability
Durable materials ensure long term reliability in professional settings
Optimises engine performance through accurate adjustments
Essential for both professional mechanics and DIY automotive enthusiasts
Related links
- SAM EcoVadis LRQA Standard
- SAM, P3463-60 Camshaft Setting Rod for use with Automotive Connector
- SAM, P3463-62 Camshaft Setting Rod for use with Automotive Connector
- SAM, P3463-55 Camshaft Setting Rod for use with Automotive Connector
- SAM, P3463-54 Camshaft Setting Rod for use with Automotive Connector
- M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning module Ultraviolet (UV) Sensor Sensor Board for Ai-ThinkerBU01 M5
- Siemens Positioning Unit for use with For Circuit Breaker
- Siemens Positioning Unit for use with precise mounting
