Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Plastic Switch, ISO 9001 Standard

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-9078
Mfr. Part No.:
EXT050G18SS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Accessory Type

Extension Tube

Product Type

Extension Tube

For Use With

Vertical Plastic Switch

Series

EXT-ALL

Diameter

25mm

Width

25mm

Hazardous Area Certification

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
GB

Sensata Cynergy3 Extension Tube, Stainless Steel Material, 500mm Length - EXT050G18SS


Increase the reach of your float switch with this extension tube from Sensata Cynergy3. It's made of 316L-grade stainless steel, so it's resistant to corrosion and wear for use in demanding environments. The G1/8-sized threads make it simple to install securely without the need for specialised tools. These threads also make it easy to add additional extension tubes to it for a customised setup. Extension tubes like this one are frequently used in boreholes and deep storage containers in beverage production facilities.

Features & Benefits


• Nitrile rubber gasket is resistant to wear and chemicals for a tight, leakproof seal

• Long length of 500mm for a deep reach into large containers

What types of float switches can I use this extension tube with?


This extension tube is designed for use with stainless steel vertical float switches for ease of assembly.

When should I use a vertical float switch?


As vertical float switches are mounted at the top or bottom of a tank, they're ideal for use in situations where there's no side access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy