Prosensor, DG1213 Series Thermowell Welded Thermowell 13 mm for Use with PT100 And Thermocouple, RoHS Standard
- RS Stock No.:
- 191-971
- Mfr. Part No.:
- DG1213-130
- Brand:
- Prosensor
Subtotal (1 unit)*
$104.23
(exc. GST)
$114.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.23 |
*price indicative
- RS Stock No.:
- 191-971
- Mfr. Part No.:
- DG1213-130
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sub Type | Welded Thermowell | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermowell | |
| For Use With | PT100 And Thermocouple | |
| Series | DG1213 | |
| Diameter | 13mm | |
| Hazardous Area Certification | No | |
| Height | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sub Type Welded Thermowell | ||
Product Type Thermocouple Module | ||
Accessory Type Thermowell | ||
For Use With PT100 And Thermocouple | ||
Series DG1213 | ||
Diameter 13mm | ||
Hazardous Area Certification No | ||
Height 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Thermowell designed for protecting temperature sensors in industrial environments. It features a threaded mounting type for secure installation and is made from Stainless Steel 316L, offering excellent resistance to corrosion and durability in harsh conditions. This thermowell ensures that temperature sensors are safely housed, preventing damage while allowing for accurate temperature measurement.
Welded thermowell
Use with PT100 and thermocouple
- RS Stock No. 0191972
- Mfr. Part No. DG1213-180
Each
$109.16
- RS Stock No. 0191970
- Mfr. Part No. DG1213-80
Each
$97.74
- RS Stock No. 0191969
- Mfr. Part No. DG1213-30
Each
$95.78
- RS Stock No. 0191974
- Mfr. Part No. DG1213-230
Each
$113.90












