Prosensor, DG1213 Series Thermowell Welded Thermowell 13 mm for Use with Probe 350 mm PT100 Or Thermocouple, RoHS
- RS Stock No.:
- 192-084
- Mfr. Part No.:
- DG1213-330
- Brand:
- Prosensor
Subtotal (1 unit)*
$123.85
(exc. GST)
$136.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.85 |
*price indicative
- RS Stock No.:
- 192-084
- Mfr. Part No.:
- DG1213-330
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sub Type | Welded Thermowell | |
| Product Type | Thermowell | |
| Accessory Type | Thermowell | |
| For Use With | Probe 350 mm PT100 Or Thermocouple | |
| Series | DG1213 | |
| Height | 350mm | |
| Diameter | 13mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sub Type Welded Thermowell | ||
Product Type Thermowell | ||
Accessory Type Thermowell | ||
For Use With Probe 350 mm PT100 Or Thermocouple | ||
Series DG1213 | ||
Height 350mm | ||
Diameter 13mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Thermowell designed for protecting temperature sensors in industrial environments. It features a threaded mounting type for secure installation and is made from Stainless Steel 316L, offering excellent resistance to corrosion and durability in harsh conditions. This thermowell ensures that temperature sensors are safely housed, preventing damage while allowing for accurate temperature measurement.
Welded thermowell
Use with PT100 and thermocouple
- RS Stock No. 0192087
- Mfr. Part No. DG1213-480
Each
$138.48
- RS Stock No. 0192085
- Mfr. Part No. DG1213-380
Each
$128.62
- RS Stock No. 0192082
- Mfr. Part No. DG1213-280
Each
$118.89
- RS Stock No. 0191972
- Mfr. Part No. DG1213-180
Each
$109.16












