Prosensor, DGV1209 Series Thermowell Welded Thermowell 9 mm for Use with Probe 300 mm PT100 Or Thermocouple, RoHS

Subtotal (1 unit)*

$94.17

(exc. GST)

$103.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.17

*price indicative

RS Stock No.:
192-096
Mfr. Part No.:
DGV1209-290
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Accessory Type

Thermowell

Product Type

Thermowell

Sub Type

Welded Thermowell

For Use With

Probe 300 mm PT100 Or Thermocouple

Series

DGV1209

Diameter

9mm

Hazardous Area Certification

No

Height

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Prosensor Thermowell designed for protecting temperature sensors in industrial environments. It features a threaded mounting type for secure installation and is made from Stainless Steel 316L, offering excellent resistance to corrosion and durability in harsh conditions. This thermowell ensures that temperature sensors are safely housed, preventing damage while allowing for accurate temperature measurement.

Welded thermowell

Use with PT100 and thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy