ifm electronic, E199 Series Adapter for Use with Capacitive Sensors
- RS Stock No.:
- 190-411
- Mfr. Part No.:
- E19927
- Brand:
- ifm electronic
Subtotal (1 unit)*
$130.04
(exc. GST)
$143.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.04 |
*price indicative
- RS Stock No.:
- 190-411
- Mfr. Part No.:
- E19927
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Capacitive Sensors | |
| Series | E199 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Capacitive Sensors | ||
Series E199 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for capacitive sensors is designed specifically for the M18 sensor type, offering a reliable solution for diverse applications. Constructed from durable PTFE, it ensures optimal performance in maintaining sensor integrity across various environmental conditions. Weighing just 47.5 grams, this adapter is lightweight yet robust, making installation effortless without compromising on quality. The threaded internal connection ensures a secure fit, while the process connection of 3/4 inch NPT allows for compatibility with a variety of setups. It not only enhances sensor functionality but also promotes versatile deployment in numerous industrial environments.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
