ifm electronic, E199 Series Adapter 71 mm for Use with Capacitive Sensors, RoHS Standard
- RS Stock No.:
- 187-635
- Mfr. Part No.:
- E19929
- Brand:
- ifm electronic
Subtotal (1 unit)*
$106.77
(exc. GST)
$117.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.77 |
*price indicative
- RS Stock No.:
- 187-635
- Mfr. Part No.:
- E19929
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Capacitive Sensors | |
| Series | E199 | |
| Height | 55mm | |
| Diameter | 71mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Capacitive Sensors | ||
Series E199 | ||
Height 55mm | ||
Diameter 71mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is specifically designed for capacitive sensors, offering a robust solution for seamless integration into various applications. Crafted from high density polyethylene (HDPE), it ensures durability while maintaining a lightweight profile, making it an ideal choice for environments that require reliable performance without excess weight. The 1 1/2 inch NPT process connection allows for easy installation, accommodating a range of setups in both industrial and commercial settings. This product combines efficient design with solid mechanical data, boasting a weight of just 52.9 grams, thus enhancing its versatility across different types in the M30 series. The inclusion of essential accessories, like the button head hexagon socket screws, facilitates the installation process, ensuring users have everything needed to achieve a secure and effective mount.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
