ifm electronic, E337 Series Adapter Process Adapter Hygienic Pipe Fitting 68.5 mm for Use with Pipe Fitting, ECOLAB, FS

Subtotal (1 unit)*

$158.67

(exc. GST)

$174.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.67

*price indicative

RS Stock No.:
189-876
Mfr. Part No.:
E33713
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Sub Type

Process Adapter Hygienic Pipe Fitting

Accessory Type

Adapter

For Use With

Pipe Fitting

Series

E337

Hazardous Area Certification

EAC

Diameter

68.5mm

Height

16.64mm

Standards/Approvals

ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter represents a pinnacle of engineering, designed for high performance applications in demanding environments. Crafted from premium stainless steel, it ensures exceptional durability and reliability within various hygienic settings. With its compatibility for devices and installations that don’t come under specific technical rules, this product stands out in versatility. The sealing edge is perfectly engineered for a secure metal to metal connection, making it ideal for processes that necessitate stringent safety standards. Moreover, its lightweight design, combined with high pressure tolerance, is essential for ease of handling and application flexibility. The thoughtful attention to surface characteristics further enhances its suitability for hygienic applications, guaranteeing optimum performance while following the highest industry standards.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy