ifm electronic, E337 Series Adapter Process Adapter 66 mm for Use with Process Sensors, EN 55011, EN 61000-4-2, EN
- RS Stock No.:
- 186-293
- Mfr. Part No.:
- E33721
- Brand:
- ifm electronic
Subtotal (1 unit)*
$201.91
(exc. GST)
$222.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.91 |
*price indicative
- RS Stock No.:
- 186-293
- Mfr. Part No.:
- E33721
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E337 | |
| Hazardous Area Certification | EAC | |
| Diameter | 66mm | |
| Height | 16.5mm | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E337 | ||
Hazardous Area Certification EAC | ||
Diameter 66mm | ||
Height 16.5mm | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is designed for seamless and efficient integration within various devices and installations. With its robust stainless steel construction, it offers superior durability and resistance, making it an excellent choice for applications requiring high hygiene standards. The Varivent Form F design ensures compatibility and reliability under pressure, suitable for a range of operational conditions. Whether in food processing or pharmaceutical environments, this adapter's safety features and compliance with the Pressure Equipment Directive make it a pivotal component in maintaining regulatory standards. Tailored for versatility, it seamlessly connects with Aseptoflex Vario sensors, ensuring precise measurement and control. Enhance operational efficiency with this reliable solution that adheres to strict safety and material compatibility requirements.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
