ifm electronic, E337 Series Adapter Process Adapter Hygienic Pipe Fitting 49.8 mm for Use with Pipe Fitting, ECOLAB,
- RS Stock No.:
- 186-291
- Mfr. Part No.:
- E33711
- Brand:
- ifm electronic
Subtotal (1 unit)*
$138.54
(exc. GST)
$152.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.54 |
*price indicative
- RS Stock No.:
- 186-291
- Mfr. Part No.:
- E33711
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter Hygienic Pipe Fitting | |
| Product Type | Adapter | |
| For Use With | Pipe Fitting | |
| Series | E337 | |
| Height | 16.5mm | |
| Hazardous Area Certification | EAC | |
| Diameter | 49.8mm | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Process Adapter Hygienic Pipe Fitting | ||
Product Type Adapter | ||
For Use With Pipe Fitting | ||
Series E337 | ||
Height 16.5mm | ||
Hazardous Area Certification EAC | ||
Diameter 49.8mm | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is designed for seamless integration into process systems requiring high standards of cleanliness and reliability. Engineered from premium stainless steel, it is both durable and compliant with stringent hygiene regulations. With its metal to metal sealing feature and sophisticated design, this product ensures optimal performance in demanding applications while providing a secure connection for various sensor and process connections. Its robust construction and thoughtful design make this adapter an essential component for any modern installation that prioritises safety and efficiency.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
