ifm electronic, E337 Series Adapter Process Adapter 55 mm for Use with Sms Pipe Fitting, UL, EN 61000-4-6, EN 61000-4-4,
- RS Stock No.:
- 189-913
- Mfr. Part No.:
- E33731
- Brand:
- ifm electronic
Subtotal (1 unit)*
$139.95
(exc. GST)
$153.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.95 |
*price indicative
- RS Stock No.:
- 189-913
- Mfr. Part No.:
- E33731
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Sms Pipe Fitting | |
| Series | E337 | |
| Hazardous Area Certification | EAC | |
| Height | 16.91mm | |
| Diameter | 55mm | |
| Standards/Approvals | UL, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 60068-2-6, EN 60068-2-52, EN 60068-2-27, EN 60068-2-14, EN 55011, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Sms Pipe Fitting | ||
Series E337 | ||
Hazardous Area Certification EAC | ||
Height 16.91mm | ||
Diameter 55mm | ||
Standards/Approvals UL, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 60068-2-6, EN 60068-2-52, EN 60068-2-27, EN 60068-2-14, EN 55011, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter made for SMS pipe fitting is designed to meet the high demands of industrial applications. With its robust construction from high quality stainless steel, this adapter ensures exceptional durability and reliability even in harsh environments. It supports a maximum pressure rating of 40 bar, making it an ideal solution for various pressure controlled operations. The metal to metal sealing system guarantees safety while maintaining optimal performance. Furthermore, the device complies with strict hygiene standards, making it suitable for food and beverage applications where cleanliness is paramount. Its seamless integration with Aseptoflex Vario sensor connections and SMS pipe fitting DN40 ensures compatibility across a range of systems. The thoughtful design, including a weight of 139.5 grams, reflects the commitment to engineering excellence synonymous with ifm electronic.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
