ifm electronic, E110 Series Nut 56 mm for Use with Mounting Adapter, RoHS Standard
- RS Stock No.:
- 189-753
- Mfr. Part No.:
- E11030
- Brand:
- ifm electronic
Subtotal (1 unit)*
$67.71
(exc. GST)
$74.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.71 |
*price indicative
- RS Stock No.:
- 189-753
- Mfr. Part No.:
- E11030
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Locknut | |
| Accessory Type | Nut | |
| For Use With | Mounting Adapter | |
| Series | E110 | |
| Diameter | 56mm | |
| Hazardous Area Certification | No | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Locknut | ||
Accessory Type Nut | ||
For Use With Mounting Adapter | ||
Series E110 | ||
Diameter 56mm | ||
Hazardous Area Certification No | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic lock nut for mounting adapter is designed specifically for secure installation of mounting adapters in various applications. Engineered using durable materials, this component ensures a reliable fixture that can withstand challenging operating conditions. Its robust PVDF construction guarantees resilience at ambient temperatures ranging from 25 to 110 degrees Celsius, making it suitable for a wide array of environments. With careful consideration for mechanical performance, this lock nut boasts a lightweight design yet maintains remarkable strength, thus enhancing the overall efficiency and longevity of the assembly. Perfect for those seeking quality and reliability, this product meets the rigorous standards expected in the industry and is an essential addition to your toolkit.
For the safe fastening of mounting adapters
Inexpensive plastic version
