ifm electronic, E430 Series Clamp Sensor Accessories 8 mm for Use with Process Sensors, ECOLAB, FDA, FS (EU) 1935_2004
- RS Stock No.:
- 189-521
- Mfr. Part No.:
- E43020
- Brand:
- ifm electronic
Subtotal (1 unit)*
$159.72
(exc. GST)
$175.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.72 |
*price indicative
- RS Stock No.:
- 189-521
- Mfr. Part No.:
- E43020
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Clamp Assembly | |
| Accessory Type | Clamp | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Hazardous Area Certification | No | |
| Diameter | 8mm | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Clamp Assembly | ||
Accessory Type Clamp | ||
For Use With Process Sensors | ||
Series E430 | ||
Hazardous Area Certification No | ||
Diameter 8mm | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, is expertly designed to integrate seamlessly into hygienic systems, ensuring reliable performance for a variety of applications. Crafted from high quality stainless steel, this fitting accommodates viscous media and liquids with suspended particles, making it ideal for demanding environments. With a pressure rating of up to 10 bar and the capacity to handle ambient temperatures ranging from 10 to 150 °C, this component is built to withstand challenging operational conditions. The innovative design includes a G 1/2 inch compression fitting and an 8 mm sensor connection, guaranteeing a snug fit while minimising dead space. Whether you require a solution for food processing, pharmaceuticals, or other sensitive industries, this clamp fitting excels in providing secure and hygienic connections.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Easy adjustment of the immersion depth of the sensor
Stainless steel adapter for the requirements of the food and beverage industry
