ifm electronic, E334 Series Adapter Process Adapter 35.5 mm for Use with Sms Pipe Fitting, ECOLAB, FDA, FS (EU)

Subtotal (1 unit)*

$132.02

(exc. GST)

$145.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.02

*price indicative

RS Stock No.:
189-094
Mfr. Part No.:
E33430
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Sub Type

Process Adapter

Product Type

Adapter

For Use With

Sms Pipe Fitting

Series

E334

Height

34mm

Hazardous Area Certification

EAC

Diameter

35.5mm

Standards/Approvals

ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter is designed specifically for SMS pipe fitting applications, expertly blending robustness with precision. Made from high quality stainless steel, it ensures durability even under demanding conditions. The innovative G1/2 sealing cone sensor connection provides a reliable fit, making it ideal for a variety of industrial uses. Its impressive pressure rating of up to 40 bar sets it apart, enabling it to handle high pressure environments with ease. It not only meets safety standards but also allows users to comply with pressure equipment directives by evaluating compatibility according to individual application needs. With a surface finish that minimizes turbulence, this product ensures optimal operational efficiency while maintaining stringent safety protocols. Its thoughtful design includes mechanical aspects that promote longevity, making it a valuable addition to any plant.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy