ifm electronic, E430 Series Clamp Sensor Accessories 39 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 187-460
- Mfr. Part No.:
- E43009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$164.81
(exc. GST)
$181.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.81 |
*price indicative
- RS Stock No.:
- 187-460
- Mfr. Part No.:
- E43009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Clamp | |
| Product Type | Clamp Assembly | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Diameter | 39mm | |
| Hazardous Area Certification | No | |
| Height | 55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Clamp | ||
Product Type Clamp Assembly | ||
For Use With Process Sensors | ||
Series E430 | ||
Diameter 39mm | ||
Hazardous Area Certification No | ||
Height 55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, is expertly designed to enhance installation efficiency and reliability. This product is ideal for use in demanding environments, able to withstand a range of ambient temperatures and pressure conditions. Constructed from durable materials, its robust design ensures a long lasting performance. Whether it's adapting to climatic tubes or fitting sensors seamlessly, this clamp fitting proves to be an indispensable asset in various applications. With dimensions tailored for compatibility, it provides ease of use for professionals seeking quality and assurance in their fittings.
For the installation of capacitive level sensors with climatic tube in containers
Easy, quick and secure mounting
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
