ifm electronic, E430 Series Mounting Clamp Sensor Accessories 16 mm for Use with Level Sensor, EN 55011, EN 60068-2-14,
- RS Stock No.:
- 190-451
- Mfr. Part No.:
- E43016
- Brand:
- ifm electronic
Subtotal (1 unit)*
$46.64
(exc. GST)
$51.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.64 |
*price indicative
- RS Stock No.:
- 190-451
- Mfr. Part No.:
- E43016
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Clamp | |
| Product Type | Mounting Clamp | |
| Sub Type | Sensor Accessories | |
| For Use With | Level Sensor | |
| Series | E430 | |
| Hazardous Area Certification | No | |
| Diameter | 16mm | |
| Height | 30mm | |
| Width | 41mm | |
| Depth | 62mm | |
| Standards/Approvals | EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Clamp | ||
Product Type Mounting Clamp | ||
Sub Type Sensor Accessories | ||
For Use With Level Sensor | ||
Series E430 | ||
Hazardous Area Certification No | ||
Diameter 16mm | ||
Height 30mm | ||
Width 41mm | ||
Depth 62mm | ||
Standards/Approvals EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting clamp is designed specifically for level sensors, offering a robust solution for reliable positioning and stability. Ideal for use with capacitive sensors, this clamp not only ensures secure attachment but also accommodates various sensor types, enhancing its versatility. Crafted for durability, the product boasts a well thought out design that combines functionality and practicality. The materials used for construction include high quality PP and galvanised steel, making it suitable for a range of environments while maintaining structural integrity.
For the installation of capacitive level sensors in containers
Easy, quick and inexpensive mounting
User-friendly setting of the requested immersion depth of the sensor
Related links
- ifm electronic RoHS Standard
- ifm electronic EC 1935/2004 RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS, DIN 24557 Standard
- ifm electronic RoHS,
- ifm electronic, E430 Series Clamp for Use with Process Sensors
- ifm electronic, E430 Series Adapter for Use with Level Sensor
