ifm electronic, E300 Series Adapter for Use with Set For Connectors, RoHS Standard
- RS Stock No.:
- 189-090
- Mfr. Part No.:
- E30062
- Brand:
- ifm electronic
Subtotal (1 unit)*
$287.22
(exc. GST)
$315.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.22 |
*price indicative
- RS Stock No.:
- 189-090
- Mfr. Part No.:
- E30062
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Set For Connectors | |
| Series | E300 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Set For Connectors | ||
Series E300 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Conduit Adapter Mounting Set is expertly designed for connectors, making it an ideal choice for those seeking reliability and functionality in their installations. Featuring compatibility with protective tubes housing pressure sensors, this product ensures optimal performance with its lateral connector interface. The conduit adapter facilitates an effortless phase out transition and is packaged with one unit per order, catering to both individual and bulk needs. Manufactured with high quality materials, it guarantees durability while accommodating various application requirements. With a detailed focus on mechanical data and sealing capabilities, this mounting set stands out as a dependable solution for various technical scenarios.
Reliable protection of the connector against impact and shock
For pressure sensors with lateral connector
Robust stainless steel design for use in harsh industrial environments
