ifm electronic, E402 Series Adapter for Use with Machines, Devices, RoHS Standard
- RS Stock No.:
- 188-301
- Mfr. Part No.:
- E40208
- Brand:
- ifm electronic
Subtotal (1 unit)*
$554.64
(exc. GST)
$610.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.64 |
*price indicative
- RS Stock No.:
- 188-301
- Mfr. Part No.:
- E40208
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Connection Head | |
| For Use With | Machines, Devices | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Connection Head | ||
For Use With Machines, Devices | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is expertly engineered for the seamless integration of sensors featuring a process connection of M18x1.5. Designed for versatility, it caters to both industrial applications and diverse media types, including liquids and gases. The component is constructed from high quality stainless steel, ensuring durability and resistance to corrosion across various environments. The unique welding adapter with a 42 mm diameter allows for straightforward installation and reliable performance under pressure ratings of up to 30 bar. The thoughtful design of this piece accommodates the requirements outlined by the Pressure Equipment Directive, ensuring compliance and safety in industrial settings. Its robust construction makes it an ideal choice for operators seeking a secure and efficient connection in their equipment.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
