ifm electronic, E402 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 189-512
- Mfr. Part No.:
- E40269
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-512
- Mfr. Part No.:
- E40269
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Connectivity Kit | |
| For Use With | Devices, Machines | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Connectivity Kit | ||
For Use With Devices, Machines | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Progressive Ring Fitting is designed for seamless installation in a variety of applications, ensuring reliable performance and enhanced safety. Engineered with high quality stainless steel, it combines durability with modern engineering, making it a standout choice for pressure bearing environments. The thoughtful design integrates a sensor connection and process connection, allowing for flexibility in installation while adhering to safety standards. The product is not only compliant with the Pressure Equipment Directive but also versatile in terms of compatibility with various mediums. With its robust construction, this fitting meets the demands of diverse operational settings, all while prioritising user convenience and application specific needs.
For a quick and easy mounting of flow sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
