ifm electronic, EY30 Series Laser Adjustment Aid Sensor Accessories for Use with Safety light curtains, EN60825-1, CE,

Subtotal (1 unit)*

$1,222.23

(exc. GST)

$1,344.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,222.23

*price indicative

RS Stock No.:
187-978
Mfr. Part No.:
EY3098
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Lighting Controller

Accessory Type

Laser Adjustment Aid

Sub Type

Sensor Accessories

For Use With

Safety light curtains

Series

EY30

Hazardous Area Certification

No

Standards/Approvals

EN60825-1, CE, RoHS

COO (Country of Origin):
IT
The Ifm electronic Laser adjustment aid is used as accessory for safety light curtains. The housing is made of plastic. It is a Class 2 laser product, with EN60825 1 compliance. It comes with 2 AAA batteries included.

Fast and easy adjustment of safety light curtains and grids

Simple alignment due to visible laser light spot

Reliable verification of the resolution of the safety light curtains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy