ifm electronic, EY30 Series Rod for Use with Safety light curtains

Subtotal (1 unit)*

$39.47

(exc. GST)

$43.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.47

*price indicative

RS Stock No.:
187-976
Mfr. Part No.:
EY3008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Rod

Product Type

Rod

For Use With

Safety light curtains

Series

EY30

Standards/Approvals

No

COO (Country of Origin):
IT
The Ifm electronic Test rod is specifically designed for ensuring the reliability and safety of light curtains. With its robust aluminium construction and thoughtful mechanical design, it sets a high standard for safety applications across various industries. It features a practical weight distribution for easy handling, while its compact dimensions are perfect for use in tight spaces. Ideal for maintenance and troubleshooting, this test rod simplifies the process of validating the functionality of safety light curtains, helping to maintain compliance and operational efficiency. Whether you’re in manufacturing, automation, or safety engineering, this tool is indispensable for ensuring consistent performance.

Reliable verification of the resolution of the safety light curtains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy