ifm electronic, E402 Series Clamp Sensor Accessories for Use with M12 Connector, RoHS Standard
- RS Stock No.:
- 191-124
- Mfr. Part No.:
- E40234
- Brand:
- ifm electronic
Subtotal (1 unit)*
$24.82
(exc. GST)
$27.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.82 |
*price indicative
- RS Stock No.:
- 191-124
- Mfr. Part No.:
- E40234
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Clamp | |
| Product Type | Clamp | |
| For Use With | M12 Connector | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Clamp | ||
Product Type Clamp | ||
For Use With M12 Connector | ||
Series E402 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Grounding Clamp is designed for use in the installation of units with M12 connectors. It is constructed from high quality stainless steel to ensure durability and resistance to corrosion. The clamp weighs 6.7 grams and is sold individually, making it a reliable choice for secure grounding in various applications.
For improving the electromagnetic compatibility
Reliable protection against parasitic currents and noise voltages
Easy and secure mounting
Quick mounting
Robust stainless steel design for use in harsh industrial environments
For use on units with M12 connector
