ifm electronic, E430 Series Clamp for Use with Process Sensors
- RS Stock No.:
- 186-807
- Mfr. Part No.:
- E43019
- Brand:
- ifm electronic
Subtotal (1 unit)*
$38.91
(exc. GST)
$42.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.91 |
*price indicative
- RS Stock No.:
- 186-807
- Mfr. Part No.:
- E43019
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clamp Assembly | |
| Accessory Type | Clamp | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clamp Assembly | ||
Accessory Type Clamp | ||
For Use With Process Sensors | ||
Series E430 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting is specifically designed for use with capacitive level sensors, providing a reliable solution for process sensors. With its robust construction of brass nickel plated materials and a sealing solution in FKM, this product ensures durability and longevity in various operating conditions. The fitting efficiently manages ambient temperatures ranging from 0 to 60 degrees Celsius, making it suitable for a wide array of applications. Additionally, its streamlined dimensions and a pressure rating of 0.5 bar facilitate straightforward installation and optimal performance, ensuring it meets the demands of both professional and industrial environments. Ideal for users looking to integrate efficient sensor solutions, this clamp fitting is a dependable choice for enhancing process sensor performance.
For the installation of capacitive level sensors in containers
Easy, quick and secure mounting
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
