Noga NG-1 Handle Series Deburring Tool, High Speed Steel Blade, TC Blade Blade

Subtotal (1 unit)*

$56.67

(exc. GST)

$62.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.67

*price indicative

RS Stock No.:
339-4364
Mfr. Part No.:
NG 1600
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Deburring Tool

Blade Type

TC Blade

Standards/Approvals

No

Blade Material

High Speed Steel

Overall Length

175mm

Series

NG-1 Handle

RoHS Status: Exempt

COO (Country of Origin):
IL

Thread Cleaner


Thread cleaner tool for repairing and scrapping internal threads.

Soft grip rubber & acetal ergonomic handle

Quick change blade mechanism

Removable end cap for standard blade storage

Minimum internal thread diameter 9mm

Mmaximum thread pitch 3mm

  • RS Stock No. 3394386
  • Mfr. Part No. NG 1700
Each
$48.60
Each
$76.22
  • RS Stock No. 1939369
  • Mfr. Part No. NG 1003
Each
$49.27
  • RS Stock No. 6421043
  • Mfr. Part No. K-35
Each
$36.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy