ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-936
- Mfr. Part No.:
- E21240
- Brand:
- ifm electronic
Subtotal (1 unit)*
$19.27
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.27 |
*price indicative
- RS Stock No.:
- 186-936
- Mfr. Part No.:
- E21240
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Depth | 12mm | |
| Height | 45mm | |
| Width | 27.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Depth 12mm | ||
Height 45mm | ||
Width 27.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Swivel Mount Clip is designed specifically for photoelectric sensors, combining functionality with robust design. This mounting solution ensures a versatile application, enabling users to adjust the positioning of sensors easily while maintaining stability. Manufactured with high quality diecast zinc, the fixture and mounting base provide exceptional durability, ideal for various industrial environments. Lightweight yet sturdy, the product facilitates easy installation and reconfiguration without compromising on reliability. With its compact dimensions, it fits snugly in tight spaces, making it a practical choice for modern sensor applications. Suitable for both new installations and upgrades, this mounting solution by ifm electronics promises to enhance operational efficiency and reduce downtime.
Complete mounting set for photoelectric sensors
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
