ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-761
- Mfr. Part No.:
- E21222
- Brand:
- ifm electronic
Subtotal (1 unit)*
$36.16
(exc. GST)
$39.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.16 |
*price indicative
- RS Stock No.:
- 186-761
- Mfr. Part No.:
- E21222
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set for photoelectric sensors is designed to provide an efficient and robust solution for securing sensors in various applications. With a focus on durability and ease of installation, this product ensures optimal functionality while maintaining a sleek design. Featuring a clamp mounting system suited for side lens configurations, it offers versatility in mounting options. Made from high quality materials, including stainless steel and diecast zinc, it promises reliability and longevity in demanding environments. The mounting rod, with a diameter of 10 mm, provides stability, making it an essential component for any sensor setup. Perfect for industrial automation applications, this mounting set is a step towards enhanced operational efficiency.
Easy mounting by clipping onto a mounting base
Complete mounting set for clamp mounting
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions












