ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- RS Stock No.:
- 186-749
- Mfr. Part No.:
- E21223
- Brand:
- ifm electronic
Subtotal (1 unit)*
$51.01
(exc. GST)
$56.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.01 |
*price indicative
- RS Stock No.:
- 186-749
- Mfr. Part No.:
- E21223
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is ingeniously designed with a protective cover specifically for photoelectric sensors. Tailored to ensure reliability and durability, it offers robust support in various applications while expertly safeguarding sensitive sensor components. Crafted from high quality stainless steel, this product combines functionality with resilience, making it an indispensable addition to your setup. The clamp mounting, designed for a mounting rod of 12 mm diameter, ensures an efficient fit, providing peace of mind in demanding environments. Whether you're retrofitting existing sensors or setting up a new system, this mounting set is essential for seamless operation.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Reliable safe device protection
Related links
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic, E212 Series Mounting Set for Use with Sensor
- ifm electronic, E212 Series Mounting Set for Use with Reflectors
- ifm electronic 12mm Probe
- ifm electronic, E212 Series Mounting Rod
- ifm electronic, E212 Series Adapter for Use with Photoelectric Sensors
- ifm electronic, E212 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors
- ifm electronic, E212 Series Box for Use with Distance Sensors
