ifm electronic, E300 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-695
- Mfr. Part No.:
- E30050
- Brand:
- ifm electronic
Subtotal (1 unit)*
$52.20
(exc. GST)
$57.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.20 |
*price indicative
- RS Stock No.:
- 186-695
- Mfr. Part No.:
- E30050
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Mounting Set | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Height | 42mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Mounting Set | ||
For Use With Process Sensors | ||
Series E300 | ||
Height 42mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is designed with precision to enhance the efficiency and reliability of various devices and installations. Crafted from premium stainless steel, this adapter ensures durability while providing a secure connection for your sensors. Its compatibility with G 1/4 sensor and G 1/2 process connections makes it an ideal choice for a diverse range of applications, particularly in environments that demand high performance standards. This component not only meets essential safety instructions regarding material compatibility but is also compliant with relevant pressure equipment regulations. With an optimal design that allows for straightforward installation, the adapter aids in seamless integration, ensuring that your systems perform at their best while adhering to industry standards.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
