ifm electronic, E2D1 Series Mounting Set for Use with Photoelectric Distance Sensors, RoHS Standard
- RS Stock No.:
- 186-686
- Mfr. Part No.:
- E2D111
- Brand:
- ifm electronic
Subtotal (1 unit)*
$94.66
(exc. GST)
$104.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.66 |
*price indicative
- RS Stock No.:
- 186-686
- Mfr. Part No.:
- E2D111
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Distance Sensors | |
| Series | E2D1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Distance Sensors | ||
Series E2D1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for photoelectric distance sensors, offering a robust and efficient solution for various applications. The carefully engineered design features a clamp mounting system that ensures a secure fit, making installation straightforward and hassle free. Constructed using high quality stainless steel materials, this mounting set not only provides durability but also maintains excellent performance in demanding environments. Weighing a mere 112 grams, it is lightweight yet sturdy, reflecting a perfect balance of strength and efficiency. This versatile mounting solution is suitable for a range of setups, ensuring that it meets the dynamic needs of modern installations.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
