ifm electronic, E351 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 186-507
- Mfr. Part No.:
- E35110
- Brand:
- ifm electronic
Subtotal (1 unit)*
$155.62
(exc. GST)
$171.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.62 |
*price indicative
- RS Stock No.:
- 186-507
- Mfr. Part No.:
- E35110
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Extension Tube | |
| For Use With | Temperature Sensors | |
| Series | E351 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Extension Tube | ||
For Use With Temperature Sensors | ||
Series E351 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is specifically designed for temperature sensors, ensuring optimal protection and durability in various applications. With a robust stainless steel construction and a length of 100 mm, it is suitable for environments where precise measurements are essential. The thermowell features a probe length of 72 mm, facilitating accurate temperature readings while maintaining the integrity of the measuring device. Its versatile 1/2 inch NPT connection allows for seamless integration into numerous systems. Ideal for industrial settings, this product combines reliability with advanced engineering, making it a superior choice for temperature measurement solutions.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
