ifm electronic, E372 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 186-300
- Mfr. Part No.:
- E37250
- Brand:
- ifm electronic
Subtotal (1 unit)*
$167.43
(exc. GST)
$184.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.43 |
*price indicative
- RS Stock No.:
- 186-300
- Mfr. Part No.:
- E37250
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E372 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E372 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is expertly designed for temperature sensors, offering robust protection while ensuring accurate readings. Crafted from high quality stainless steel, its impressive construction provides durability even in extreme conditions. The thermowell features a 1/2 inch NPT connection, making it compatible with a variety of sensor configurations. With a significant installation length, it caters to a wide range of applications, ensuring temperature steadiness and reliability. The device is engineered to withstand high pressure, making it suitable for demanding industrial environments. Its lightweight design does not compromise strength, enabling easy handling and installation. This thermowell stands as a testament to innovation, precision, and the relentless pursuit of excellence in temperature measurement solutions.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Particularly high pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requ
