ifm electronic, E433 Series Probe for Use with Level Sensors LR, RoHS, DIN 11866 H3, 3-A, FDA Standard
- RS Stock No.:
- 186-576
- Mfr. Part No.:
- E43348
- Brand:
- ifm electronic
Subtotal (1 unit)*
$337.36
(exc. GST)
$371.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.36 |
*price indicative
- RS Stock No.:
- 186-576
- Mfr. Part No.:
- E43348
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Probe | |
| Accessory Type | Probe | |
| For Use With | Level Sensors LR | |
| Series | E433 | |
| Standards/Approvals | RoHS, DIN 11866 H3, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Probe | ||
Accessory Type Probe | ||
For Use With Level Sensors LR | ||
Series E433 | ||
Standards/Approvals RoHS, DIN 11866 H3, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Probe is tailored for precise level sensing in a variety of applications. Engineered with stainless steel, the device combines durability with seamless integration into hygienic systems. Its robust design and advanced technology allow it to operate efficiently, ensuring reliable measurements in sensitive environments. With a noteworthy probe length, this solution is ideal for demanding operational conditions, making it a trustworthy choice for professionals seeking high performance instrumentation. The hygienic equipment classification guarantees compliance with stringent industry standards, making this probe a dependable asset for maintaining operational excellence.
Required for the operation of level sensors with guided wave radar
For the reliable detection of aqueous media
Adaptation to different container heights through shortening of the probe
Particularly suited for use in hygienic applications
Easy, quick and s
