ifm electronic, E433 Series Probe for Use with Level Sensor, 3-A, FDA Standard
- RS Stock No.:
- 187-761
- Mfr. Part No.:
- E43345
- Brand:
- ifm electronic
Subtotal (1 unit)*
$154.36
(exc. GST)
$169.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.36 |
*price indicative
- RS Stock No.:
- 187-761
- Mfr. Part No.:
- E43345
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Probe | |
| Product Type | Probe | |
| For Use With | Level Sensor | |
| Series | E433 | |
| Standards/Approvals | 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Probe | ||
Product Type Probe | ||
For Use With Level Sensor | ||
Series E433 | ||
Standards/Approvals 3-A, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Probe is expertly designed to meet the demands of modern applications in sanitary environments. With a focus on reliability and precision, this product ensures optimal performance in various hygienic systems. Crafted from high grade stainless steel, it boasts impressive durability while maintaining a sleek profile that meets stringent cleanliness standards. The thoughtful engineering allows for easy integration into existing systems, providing operators with peace of mind regarding product functionality and regulatory compliance. Whether you are monitoring fluid levels in a food processing plant or in other hygienic settings, this sensor delivers accurate measurements, enhancing operational efficiency and safety.
Required for the operation of level sensors with guided wave radar
For the reliable detection of aqueous media
Adaptation to different container heights through shortening of the probe
Particularly suited for use in hygienic applications
Easy, quick and s
