ifm electronic, E336 Series Adapter Process Adapter Varivent 84 mm for Use with Pipe Fitting, ECOLAB, FDA, FS (EU)
- RS Stock No.:
- 189-091
- Mfr. Part No.:
- E33622
- Brand:
- ifm electronic
Subtotal (1 unit)*
$220.93
(exc. GST)
$243.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.93 |
*price indicative
- RS Stock No.:
- 189-091
- Mfr. Part No.:
- E33622
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter Varivent | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Pipe Fitting | |
| Series | E336 | |
| Height | 27.5mm | |
| Diameter | 84mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter Varivent | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Pipe Fitting | ||
Series E336 | ||
Height 27.5mm | ||
Diameter 84mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent stands out as an essential component in modern industrial applications, designed to meet stringent hygiene and safety standards. Crafted from high quality stainless steel, this adapter delivers not only reliability but also exceptional performance in various demanding environments. Its unique design allows for seamless integration into machines and installations, ensuring user confidence and operational efficiency. Specifically intended for devices operating under the Pressure Equipment Directive, this product provides a robust solution that accommodates a range of pressure ratings. Whether for use in food processing or pharmaceutical manufacturing, this adapter is meticulously engineered to support both functionality and safety, making it a crucial asset for any process driven operation.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
