ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors

Subtotal (1 unit)*

$173.82

(exc. GST)

$191.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 February 2026
  • Plus 4 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.82

*price indicative

RS Stock No.:
186-323
Mfr. Part No.:
E43228
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Coaxial Pipe

For Use With

Level Sensors

Series

E432

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is expertly designed for optimal performance in demanding environments. Engineered to operate seamlessly between 40°C and 200°C, this robust pipe guarantees excellent reliability and efficiency under various temperature conditions. With a pressure rating of up to 16 bar and vacuum resistance reaching 1000 mbar, this product is engineered to handle challenging applications. Constructed from high quality stainless steel and reinforced fibres, it ensures durability while providing essential safety features. The threaded connections allow for straightforward installation, making it an ideal choice for integrating level sensors into existing systems. Its lightweight design does not compromise strength, offering a compact solution that is as reliable as it is efficient. This coaxial pipe is essential for precise level sensing applications, ensuring your systems run smoothly and efficiently.

For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required

Related links