ifm electronic, E432 Series Adapter Sensor Accessories 90 mm for Use with Level Sensor, DIN 24557, RoHS Standard
- RS Stock No.:
- 186-316
- Mfr. Part No.:
- E43201
- Brand:
- ifm electronic
Subtotal (1 unit)*
$106.80
(exc. GST)
$117.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.80 |
*price indicative
- RS Stock No.:
- 186-316
- Mfr. Part No.:
- E43201
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Level Sensor | |
| Series | E432 | |
| Diameter | 90mm | |
| Hazardous Area Certification | No | |
| Width | 5mm | |
| Standards/Approvals | DIN 24557, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Level Sensor | ||
Series E432 | ||
Diameter 90mm | ||
Hazardous Area Certification No | ||
Width 5mm | ||
Standards/Approvals DIN 24557, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flange Plate designed specifically for level sensors exemplifies precision engineering and robust design. This product, with its sleek stainless steel construction, is crafted for durability and reliability in challenging environments. Tailored for installation according to DIN 24557 standards, it ensures a secure and efficient connection for your sensor applications. With a strong resistance to various operating conditions, it accommodates ambient temperatures ranging from 0 to 80°C, making it an ideal choice for diverse industrial settings. The carefully considered design includes a process connection via flange, enhancing the overall functionality and compatibility with standard fittings. This product promises to deliver optimal performance, ensuring that your level sensing needs are met with exceptional reliability.
Optional for the operation of level sensors with guided wave radar
Easy, quick and inexpensive mounting in the tank lid
