Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$54.09

(exc. GST)

$59.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.09-
5 +$48.6810%

*price indicative

RS Stock No.:
803-6909
Mfr. Part No.:
1522396
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-6P- 1.5-PUR/M 8FS SH

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

6

Number of Contacts B

6

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

Sensor/Actuator 4 Way Cable Assemblies, M8 to Free End, PUR Cable


M8 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy