ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor

Subtotal (1 unit)*

$251.29

(exc. GST)

$276.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.29

*price indicative

RS Stock No.:
186-841
Mfr. Part No.:
E43214
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Coaxial Pipe

Product Type

Extension Tube

For Use With

Level Sensor

Series

E432

Standards/Approvals

No

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is meticulously designed for level sensors, ensuring precise measurement and integrity in challenging environments. Crafted from high quality stainless steel, it withstands extreme conditions with a robust design that accommodates medium temperatures ranging from 40 to 200°C. The pipe’s impressive pressure rating of 16 bar guarantees reliability under pressure, making it suitable for a variety of industrial applications. Users will appreciate the thoughtful inclusion of a fixing bracket for the centring piece, enhancing installation efficiency and accuracy. This component is ideally suited for G3/4 threaded connections, ensuring a secure fit in various setups. Additionally, it boasts a lightweight design at just 570 grams, making it user friendly while maintaining structural integrity.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy