ifm electronic, UT00 Series Thermowell for Use with Sensors, RoHS Standard
- RS Stock No.:
- 185-270
- Mfr. Part No.:
- UT0039
- Brand:
- ifm electronic
Subtotal (1 unit)*
$200.60
(exc. GST)
$220.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.60 |
*price indicative
- RS Stock No.:
- 185-270
- Mfr. Part No.:
- UT0039
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermowell | |
| For Use With | Sensors | |
| Series | UT00 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Thermocouple Module | ||
Accessory Type Thermowell | ||
For Use With Sensors | ||
Series UT00 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is made for temperature sensors, which is expertly designed to enhance the functionality of your measuring equipment. This accessory ensures optimal protection and reliability in various applications where accurate temperature readings are essential. Constructed from high quality stainless steel, it delivers outstanding durability and resistance to pressure, making it suitable for demanding environments. The precise engineering behind this thermowell guarantees compatibility with Ø 6 mm temperature sensors, allowing for seamless integration into your existing systems. This product brings peace of mind, knowing that your temperature measurements will remain accurate and stable, backed by ifm electronics commitment to quality and innovation.
Efficient long-time protection of the temperature sensor
Protection against aggressive media and high process pressures
Easy replacement of the temperature sensor during operation
