ifm electronic, E434 Series Probe for Use with Sensors, RoHS, 3-A Standard

Subtotal (1 unit)*

$241.83

(exc. GST)

$266.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.83

*price indicative

RS Stock No.:
187-746
Mfr. Part No.:
E43424
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Probe

Accessory Type

Probe

For Use With

Sensors

Series

E434

Standards/Approvals

RoHS, 3-A

COO (Country of Origin):
DE
The Ifm electronic Probe is expertly designed for level sensing applications, ensuring accurate measurements even in challenging environments. Engineered with a focus on hygiene, this probe caters to the stringent demands of hygienic systems, providing reliability and precision crucial for process optimisation. Crafted from high quality materials, it withstands various operating conditions while maintaining the highest standards of cleanliness. Its robust design and easy integration into existing systems make it an optimal choice for food and beverage, pharmaceutical, and other sensitive industries. With a specific measuring range tailored for precise level detection, this probe offers users peace of mind in safety and operational efficiency.

Made of stainless steel

Probe length 545 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy