Hammond Stainless Steel Self-Tapping Screw 6.3 mm
- RS Stock No.:
- 255-2122
- Mfr. Part No.:
- SC526-50
- Brand:
- Hammond
Subtotal (1 unit)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.37 |
*price indicative
- RS Stock No.:
- 255-2122
- Mfr. Part No.:
- SC526-50
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | 6P, 4X, NEMA 4, cUL and UL 508A listed | |
| Material | Stainless Steel | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals 6P, 4X, NEMA 4, cUL and UL 508A listed | ||
Material Stainless Steel | ||
Length 6.3mm | ||
- COO (Country of Origin):
- TW
The Hammond PCB screws are PCB mounting screws for 1557 series enclosures with 50 pack.
The type of product: PCB Screw
Length of screw: 6.3mm
Width of screw: 3.3mm
Material: Stainless Steel
Related links
- Hammond Stainless Steel Lid Screw 6.3 mm
- Hammond Satin Texture Stainless Steel Self-Tapping Screw 7 mm
- Self Tapping Screws
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 8
- Hammond Stainless Steel Lid Screw 20 mm
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 45 mm 12
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 45 mm 12
